Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VEL36US120-EU-JACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AC2713 |
| Product Range | VEL36 series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 5+ | $21.610 |
| 10+ | $21.030 |
| 25+ | $20.260 |
| 100+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VEL36US120-EU-JACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AC2713 |
| Product Range | VEL36 series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 36W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | VEL36 series |
| Plug Type | EU |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
VEL36 series is a plug top AC-DC power supply with ITE approvals. The VEL36 series of wall plug adaptors comply with energy efficiency VI standards, have high active mode efficiency and extremely low no load power consumption. These adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance. Safety approvals are IEC60950-1, IEC62368-1, UL/cUL60950-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- Fixed mains connectors, European mains plug (EU)
- Universal input, low cost
- Class II construction, input frequency is 47 to 63Hz
- Dimension is 3.7 x 1.37 x 2.55inch (body only)
- Output power is 36W
- Output voltage is 12V, output current is 3000mA
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- 5.5 x 2.1 x 12mm DC jack output connector
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Internal T1.0A/250VAC fuse input protection
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 36W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Product Range | VEL36 series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | EU |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
