Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVEL12US050-EU-JACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y7915
Product RangeVEL12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.750 |
Price for:Each
Minimum: 3000
Multiple: 120
$38,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEL12US050-EU-JACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y7915
Product RangeVEL12 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 15V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeVEL12 Series
Plug TypeEU
SVHCNo SVHC (15-Jan-2018)
Product Overview
VEL12 series is a plug top AC-DC power supply with ITE approvals. The VEL12 series of wall plug adaptors comply with energy efficiency VI standards, have high active mode efficiency and extremely low no load power consumption. These adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance. Safety approvals are IEC60950-1, IEC62368-1, UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1.
- Fixed mains connectors, European mains plug (EU)
- Universal input, low cost
- Class II construction, input frequency is 47 to 63Hz
- Dimension is 2.99 x 1.16 x 1.55inch (body only)
- Output power is 12W
- Output voltage is 5V
- Total regulation is 5% (total regulation includes initial set accuracy, line and load regulation)
- Output current is 2100mA
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Continuous, trip and restart (hiccup mode) with auto recovery short circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
VEL12 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
