Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVEC40US12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y7884
Product RangeVEC40 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 5+ | $21.910 |
| 10+ | $21.320 |
| 25+ | $20.530 |
| 100+ | $19.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEC40US12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y7884
Product RangeVEC40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeVEC40 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
VEC40 series is a low cost desktop AC-DC power supply. The VEC40 is energy efficiency level VI with <lt/>0.75mW standby power, this desktop/external AC-DC power supply is limited power source (LPS) approved and are designed for high volume/low cost applications. With class I construction the VEC40 is fitted with an IEC320-C14 inlet. The DC lead is fitted with a centre positive 5.5 x 2.5mm barrel jack connector. Safety approvals are UL60950-1, UL62368-1 (UL/CSA), EN60950-1, EN62368-1, IEC60950-1, IEC62368-1, GB4943, AU/NZ 60950.1.
- EU 2019/1782, china compulsory certification (CCC) qualified
- High power density
- Low cost
- Dimension is 4.57 x 2.06 x 1.23inch
- Output power is 40W
- Output voltage is 12V, input frequency is 47 to 63Hz
- Output current is 3.33A, input voltage is 90 to 264VAC
- Total regulation is ±5%
- Efficiency is 89%, overvoltage/overload protection, short circuit protection
- Operating temperature is 0 to 65°C (derate from 100% load at 40°C to 50% load at 65°C)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
VEC40 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Alternatives for VEC40US12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
