You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER TR2024S3V3

DC/DC Converter, 1 Output, 6.6 W, 3.3 V, 2 A, TR20 Series

Date/Lot Code
XP POWER TR2024S3V3
×

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
TR2024S3V3
Newark Part No.:
51AH7132
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TR20 Series
Technical Datasheet:
TR2024S3V3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TR20 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 Output

:
6.6W

:
3.3V

:
2A

:
TR20 Series

:
Through Hole

:
4.75V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
  • Regulated single outputs from 1.2 to 15VDC
  • Wide input range to 36V
  • SIP3 package
  • Non isolated
  • High efficiency to 96%
  • Class B conducted & radiated emissions with minimal external components
  • Short circuit protection
  • Low 1mA standby input current

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/7/25

To order more than shown inventory, contact sales

Available in quantity shown

$9.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ $9.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $8.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --