Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $4.120 |
| 100+ | $3.890 |
Price for:Each
Minimum: 40
Multiple: 40
$164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR05S15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29X2285
Product RangeTR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom15V
Output Current Max500mA
Product RangeTR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min17V
Input Voltage DC Max28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TR05S15 is a 1-output 7.5W through-hole mount DC/DC Converter Module features fixed converter output and compatible with LM78MXX 3-terminal positive voltage regulators.
- 3-pin SIP 3T Switching regulator
- Continuous short-circuit protection
- Wide input range
- 94% typical Efficiency
- -40 to +85°C Operating temperature
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
TR Series
Input Voltage DC Min
17V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Output Type
Fixed
Output Power Max
7.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Technical Docs (3)
Alternatives for TR05S15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

