Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTR05S2V5
Newark Part No.77Y4677
Product RangeSTR Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTR05S2V5
Newark Part No.77Y4677
Product RangeSTR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max1.25W
Output Voltage Nom2.5V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Depth15.3mm
Width12.35mm
Height9.24mm
Product RangeSTR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The STR05S2V5 from XP Power is a STR series 0.5A regulated single output switching regulator. This regulator has wide input range in compact SMD package. The converter features continuous short circuit protection with auto recovery. It has line regulation of ±0.2% at 1.5V to 6.5V and ±0.1% at 9V to 15V, load regulation of ±0.4% at 1.5V to 6.5V and ±0.25% at 9V to 15V.
- Input voltage range from 4.75V to 32V
- Output voltage of 2.5V and output current of 500mA
- Input current of 5mA at no load and 35μA remote on/off input current of 24V input
- Maximum capacitive load of 220μF, minimum efficiency of 87% and maximum efficiency of 77%
- Trim range from 1.5V to 3V
- Ripple and noise of 30mV pk-pk at 1.5V to 6.5V and 40mV pk-pk at 9V to 15V
- Remote on/off
- Initial set accuracy of ±2% and switching frequency of 330KHz
- 0.6inch x 0.49inch x 0.36inch (15.3mm x 12.35mm x 9.24mm) dimension and weight is 1.7g
- Operating temperature range from -40°C to 100°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
2.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.75V
Depth
15.3mm
Height
9.24mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.25W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
32V
Width
12.35mm
Product Range
STR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
