Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSRH05S12
Newark Part No.47AC1647
Product RangeSRH05 Series
Your Part Number
Technical Datasheet
237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 5+ | $10.670 |
| 10+ | $10.400 |
| 50+ | $10.020 |
| 100+ | $9.470 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSRH05S12
Newark Part No.47AC1647
Product RangeSRH05 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
Product RangeSRH05 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min17V
Input Voltage DC Max72V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current Max
500mA
Product Range
SRH05 Series
Input Voltage DC Min
17V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate