Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoSR10S1V8
Newark Part No.24T5082
Product RangeSR Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.8W
Output Voltage Nom1.8V
Output Current Max1A
Product RangeSR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3 Pin SIP 3T Switching Regulator
- Wide Input Range
- Continuous Shortcircuit Protection
- Pin Compatible with LM78MXX
- Efficiency up to 97%
- 40 °C to +85 °C Operating Temperature
Applications
Power Management
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Product Range
SR Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
ITE
Output Power Max
1.8W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
18V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

