
| Quantity | Price |
|---|---|
| 1+ | $353.840 |
| 5+ | $344.560 |
| 10+ | $335.280 |
| 25+ | $322.910 |
Product Information
Product Overview
SHP650 series chassis mount AC-DC power supply with industrial electronics and ITE approvals. The SHP650 AC-DC power supply provides up to 650W of output power in three mechanical packages to provide installation flexibility in a range of applications. It control features of the unit to provide detection of loss of AC input and remote On/Off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.
- Rugged construction
- Variable fan speed for noise reduction
- AC OK, remote on/off and active current share
- 3 year warranty
- Output voltage is 36V (V1), input frequency is 47-63Hz
- Output current is 18A (V1)
- Standby supply is 5V/0.2A (V2), output power is 655W
- Input voltage is 85-264VAC, derate output power 10% <lt/>90VAC, 85% typical efficiency
- Overvoltage/overload protection, overtemperature protection, short circuit protection
- Operating temperature is -20°C to 70°C, derate linearly from 50°C at 2.5%/°C to 50% at 70°C
Technical Specifications
ITE
655W
18A
500mA
200mA
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
36V
12V
5V
-
85V
80V AC to 264V AC
SHP650 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
