Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSHP650PS28-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62R9354
Product RangeSHP650 Series
Your Part Number
3 In Stock
34 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $366.440 |
| 5+ | $356.850 |
Price for:Each
Minimum: 1
Multiple: 1
$366.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP650PS28-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62R9354
Product RangeSHP650 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max655W
Output Voltage - Output 128VDC
Output Current - Output 123A
Output Voltage - Output 212VDC
Output Current - Output 2500mA
Output Voltage - Output 35VDC
Output Current - Output 3200mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP650 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
655W
Output Current - Output 1
23A
Output Current - Output 2
500mA
Output Current - Output 3
200mA
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
5VDC
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
SHP650 Series
Alternatives for SHP650PS28-EF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
