Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSHP1000PS28Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78R5294
Product RangeSHP1000 Series
Your Part Number
13 In Stock
74 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $717.100 |
Price for:Each
Minimum: 1
Multiple: 1
$717.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP1000PS28Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78R5294
Product RangeSHP1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.013kW
Output Voltage - Output 128VDC
Output Current - Output 136A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP1000 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.013kW
Output Current - Output 1
36A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SHP1000 Series
Alternatives for SHP1000PS28
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
