Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSFT03C05S05Copy
Newark Part No.27AM5592
Product RangeSFT03C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.400 |
| 25+ | $8.100 |
| 100+ | $7.650 |
Price for:Each
Minimum: 22
Multiple: 22
$184.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSFT03C05S05Copy
Newark Part No.27AM5592
Product RangeSFT03C Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10mm
Height11.3mm
Depth22.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeSFT03C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SFT03C05S05 is a SFT03C series, 3W, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. It offers high efficiency, ITE safety approvals, remote on/off, short circuit protection and a wide operating temperature range in a compact SIP8 design, allowing easy integration into industrial, instrumentation and technology applications. Typical applications include robotics and process control.
- 2kV DC isolation
- UL62368-1 & IEC62368-1 safety approvals
- 3 year warranty
- Operating temperature range from -40°C to +100°C
- Dimension: 0.88" x 0.39" x 0.44"
- Input voltage range from 4.5V-9.0V
- Output voltage: 5V
- Output current: 600mA
- 77% efficiency
- Maximum capacitive load: 2200µF
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
11.3mm
Input Voltage DC Min
4.5V
Product Range
SFT03C Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
10mm
Depth
22.3mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
