Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT20W24S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM7164
Product RangeRBT20W Series
Your Part Number
375 In Stock
252 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 5+ | $5.500 |
| 10+ | $5.350 |
| 50+ | $5.150 |
| 100+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT20W24S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM7164
Product RangeRBT20W Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Output Current Max2A
Product RangeRBT20W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
10W
Output Current Max
2A
Product Range
RBT20W Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Alternatives for RBT20W24S05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
