Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT05W24S12Copy
Newark Part No.27AM5510
Product RangeRBT05W Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 5+ | $2.430 |
| 10+ | $2.370 |
| 25+ | $2.280 |
| 100+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT05W24S12Copy
Newark Part No.27AM5510
Product RangeRBT05W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeRBT05W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
RBT05W24S12 is a RBT05W series DC to DC converter. This non-isolated switching regulator provides an output current up to 0.5A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT05W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- 15 to 36V DC input voltage
- 12V DC output voltage, 500mA output current
- 91% efficiency (max Vin)
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- 3 year warranty
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
- Natural convection cooling, lack plastic, flame retardant UL94V-0 case
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
RBT05W Series
Input Voltage DC Min
15V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
