
Need more?
| Quantity | Price |
|---|---|
| 1+ | $229.060 |
| 5+ | $223.160 |
| 10+ | $217.270 |
Product Information
Product Overview
QSB30024S12 is a QSB300 series offers a compact 300W DC-DC converter solution in an industry standard ½ brick package, with integral baseplate for conduction cooling and a 350W peak power capability for 3s with 10% duty cycle. Standard features includes output voltage trim, remote sense, remote On/Off, a wide operating temperature range and includes protection for over current, over temperature and over voltage. This is highly efficient, reliable and compact, high power density, single output DC/DC converter. It can be used in a wide range of applications from telecommunications, data communications, wireless communications to servers. It includes overvoltage, short circuit protection. Certified by UL62368-1, EN62368-1.
- Typical input voltage is 24V, output voltage is 12V, output current is 60mA (nominal)
- Efficiency is 90% (measured at nominal input voltage)
- Regulated single output, 4:1 input range
- Industry standard half brick package, baseplate-cooled, isolation is 1500VDC (input to output)
- Remote on/off and remote sense, typical switching frequency is 220KHz
- Plastic (DAP) with aluminum base plate. UL94V-0 rated. Meets EN45545-2 case material
- 3 year warranty
- Operating temperature range from -40 to +100°C
- Dimension is 2.4 x 2.28 x 0.5inch
Technical Specifications
ITE
4:1
1 Output
25A
-
1.5kV
Fixed, Adjustable
13.2mm
9V
QSB300 Series
Half Brick
300W
12V
-
Regulated
24V
57.9mm
61mm
36V
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
