Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQHL300300S24Copy
Newark Part No.33AH0637
Product RangeQHL300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.950 |
| 5+ | $245.490 |
| 10+ | $239.030 |
| 25+ | $230.420 |
| 100+ | $217.500 |
Price for:Each
Minimum: 1
Multiple: 1
$251.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQHL300300S24Copy
Newark Part No.33AH0637
Product RangeQHL300 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth61mm
Input Voltage DC Min180V
Input Voltage DC Max425V
Product RangeQHL300 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QHL300 series offers a compact 300W DC to DC solution in an industry standard half brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.
- Regulated single output
- 3KVAC isolation
- Output trim -20% to +10%
- Remote on/off
- Overtemperature protection
- Operating temperature range from -40°C to +100°C
- Dimension is 2.4" x 2.28" x 0.5" (61.0mm x 57.9mm x 12.7mm)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
61mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Half Brick
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
57.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
180V
Product Range
QHL300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
