Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPLS15005040Copy
Newark Part No.12AJ7659
Product RangePLS1500 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoPLS15005040Copy
Newark Part No.12AJ7659
Product RangePLS1500 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min0A
Output Current Max40A
Power Rating1.5kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangePLS1500 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PLS1500 is a programmable DC power supply with a single 1500 Watt output. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS1500 series provides convenient dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analogue control inputs. The USB and Ethernet inputs are SCPI compliant and have LabView drivers available on the National Instruments website.
- 50V, 40A rated
- 1500W with built-in fan cooling
- 1U rack mount or bench mount
- Parallel (4 units) or series (2 units) operation
- Built-in voltage and current measurement
- LabVIEW, IVI & USB drivers, LXI certified
- Overvoltage, overcurrent & overpower protection
- Self-test & calibration functions
- Operating temperature range from 0°C to +40°C
- 3 year warranty
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.5kW
Supply Voltage Max
240VAC
Product Range
PLS1500 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
40A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
