
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
| 2+ | $31.120 |
| 5+ | $30.290 |
| 10+ | $29.180 |
| 25+ | $27.510 |
Product Information
Product Overview
PGW65US20-US is a PGW65 series external wall mount AC-DC power supply. It conforms to the Power Delivery protocol with output based on the system’s charging requirement. Its Class II construction, gasketed design, and reinforced isolation provide enhanced safety in medical devices and household appliances. Worldwide medical and ITE safety agency approvals, low leakage currents, compact Gallium-Nitride (GaN) based design, wide 80-264V AC input for universal use, energy efficiency level VI (level VII ready) and support for multiple fast charging protocols, make the PGW65 ideal for a wide range of industrial and BF-rated medical applications. Typical applications include home healthcare, technology, and instrumentation.
- Energy efficiency level VI (level VII ready) and EU2019/1782, meets USB PD 3.0/QC3.0 protocol
- IP22 environmental rating, 3 year warranty
- Low earth leakage current
- <0.15W standby power, class B conducted & radiated emissions
- 0 to +60°C operation temperature
- Dimensions: 3.56" x 2.30" x 1.32"
- US plug type
- 65W output power
- Switching frequency: 60kHz typical (main converter (varies with load))
Technical Specifications
ITE, Industrial & Medical
65W
3A
3A
20V
-
PGW65 Series
No SVHC (15-Jan-2018)
1 Output
5V
12V
-
3.25A
80V AC to 264V AC
US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
