
Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.930 |
| 2+ | $66.160 |
| 6+ | $64.390 |
| 11+ | $62.030 |
| 26+ | $58.490 |
Product Information
Product Overview
PGD140PS28C2-8 is a PGD140 series AC-DC power supply. The PGD140 series of external desktop AC-DC power supply conforms to the power delivery protocol with outputs with auto-selected based on the system’s charging requirement. Worldwide medical and ITE safety agency approvals, low leakage currents, compact Gallium-Nitride (GaN) based design, wide 80-264V AC input for universal use, energy efficiency level VI (level VII ready) and support for multiple fast charging protocols, makes the PGD140 ideal for a wide range of industrial and BF-rated medical applications. The Class II construction version with gasketed design and reinforced isolation provides enhanced safety in medical devices and home-healthcare appliances. Applications include technology and instrumentation.
- Meets USB PD 3.1 & QC4.0+ fast charging protocol
- IP22 environmental rating
- Low earth leakage current, <0.15W standby power
- Class B conducted & radiated emissions
- 0 to +60°C operation, 3 year warranty, dimension is 4.76” x 2.59” x 1.26”
- Output voltages (auto-selected by load): 5.0V/9.0V/12.0V/15.0V/20.0V/28.0V
- Output currents: 3.0A/3.0A/3.0A/3.0A/5.0A/5.0A
- Output power: 15.0W/26.0W/36.0W/45.0W/100.0W/140.0W
- Total regulation of ±5%
- Efficiency: 82.0%/86.8%/87.5%/88.0%/90.0%/92.0%
Technical Specifications
ITE, Industrial & Medical
140W
3A
3A
28V
-
PGD140 Series
No SVHC (15-Jan-2018)
1 Output
5V
15V
USB Type C
5A
80V AC to 264V AC
IEC 60320 C8
Technical Docs (1)
Alternatives for PGD140PS28C2-8
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
