Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPCM50US24
Newark Part No.72K9053
Product RangePCM50 Series
Your Part Number
Technical Datasheet
25 In Stock
21 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.310 |
| 5+ | $149.460 |
| 10+ | $145.600 |
| 25+ | $140.450 |
| 100+ | $132.740 |
Price for:Each
Minimum: 1
Multiple: 1
$153.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM50US24
Newark Part No.72K9053
Product RangePCM50 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 124V
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangePCM50 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PCM50US24 is a 24V/50W plug-in Power Supply with low leakage current. It features both line and neutral fused, non-standard connectors, 110 to 200% with auto recovery on all outputs over-current protection, 112 to 132% overvoltage protection, fixed type output and 8 way mini DIN output connector.
- 4000 VAC Isloation
- Low Leakage Current
- Single, Dual and Triple Outputs
- Worldwide Medical Approvals
- Both Line and Neutral Fused
Applications
Power Management, Medical
Notes
Mains plug sold separately.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
50W
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
PCM50 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
5 Way Mini DIN
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate