Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPCM50UD07Copy
Newark Part No.97K7012
Product RangePCM50 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $208.960 |
Price for:Each
Minimum: 1
Multiple: 1
$208.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM50UD07Copy
Newark Part No.97K7012
Product RangePCM50 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2 Output
Output Power Max42W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-12VDC
Output Current - Output 21A
Output Connector5 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangePCM50 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 4000 VAC Isolation
- Low Leakage Current
- Single, Dual and Triple Outputs
- Worldwide Medical Approvals
- Both Line and Neutral Fused
Technical Specifications
Power Supply Applications
Medical
Output Power Max
42W
Output Current - Output 1
3A
Output Current - Output 2
1A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
PCM50 Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Connector
5 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
