Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoP3S9R1FE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK7504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $490.550 |
| 5+ | $474.810 |
Price for:Each
Minimum: 1
Multiple: 1
$490.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoP3S9R1FE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK7504
High Voltage Power Supply Type-
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating250W
Output Current Max5A
Output Current Max5A
Power Supply MountingChassis
Output Voltage Min43V
Output Voltage Max53V
Input Voltage DC Min-
Input Voltage DC Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
-
DC / DC Converter Output Type
Adjustable
Output Current Max
5A
Power Supply Mounting
Chassis
Output Voltage Max
53V
Input Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
250W
Output Current Max
5A
Output Voltage Min
43V
Input Voltage DC Min
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
