Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoMFA350PS24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85K4832
Product RangeMFA350 Feries
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.000 |
| 5+ | $354.350 |
| 10+ | $344.710 |
| 25+ | $331.850 |
| 100+ | $312.550 |
Price for:Each
Minimum: 1
Multiple: 1
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMFA350PS24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85K4832
Product RangeMFA350 Feries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max350W
Power Rating (Forced Cooling)361W @ 13CFM
Power Rating (Convection Cooling)350W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 114.5A
Output Voltage - Output 212V
Output Current - Output 21A
Output Voltage - Output 35V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3300mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMFA350 Feries
SVHCNo SVHC (15-Jan-2018)
Product Overview
- High Power Density - 11.1W/in³
- 86% Typical Efficiency
- 5V standby, 12V fan output
- Remote On/Off, AC OK and DC OK
- Active current share
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Power Rating (Convection Cooling)
350W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
14.5A
Output Current - Output 2
1A
Input Voltage AC Min
85V
Output Current - Output 3
300mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
361W @ 13CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
12V
Output Voltage - Output 3
5V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
MFA350 Feries
Technical Docs (3)
Alternatives for MFA350PS24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
