Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTL6024S15Copy
Newark Part No.98Y4014
Product RangeJTL60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $108.810 |
| 25+ | $104.860 |
| 100+ | $98.940 |
Price for:Each
Minimum: 10
Multiple: 10
$1,088.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTL6024S15Copy
Newark Part No.98Y4014
Product RangeJTL60 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeJTL60 Series
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11.5mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JTL60 series is a 60W DC to DC converter with a wide 4:1 input range and 2" x 1" footprint. The converter features overload protection and continuous hicc-up mode short circuit protection with auto recovery and input to output isolation of 1600VDC.
- 4:1 Input Range
- High Power Density
- High Efficiency, up to 93%
- Remote On/Off
- 1600VDC Isolation
- Operating Temperature -40°C to 85°C
- Full Load at 50°C Ambient
- Output Trim ±10%
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Product Range
JTL60 Series
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.5mm
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
