Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTH1548D15
Newark Part No.32M9280
Product RangeJTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.910 |
| 25+ | $49.060 |
| 100+ | $46.290 |
Price for:Each
Minimum: 10
Multiple: 10
$509.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTH1548D15
Newark Part No.32M9280
Product RangeJTH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
Output RegulationRegulated
Product RangeJTH Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.1mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max72V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 4:1 Input Range
- Metal Case
- Efficiency up to 86%
- Continuous Short Circuit Protection
- 1500 VDC Isolation
- -40°C to +100°C Operating Temperature
- Industry standard pin out
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Product Range
JTH Series
Input Voltage DC Nom
48V
Width
25.4mm
Height
10.1mm
Input Voltage DC Min
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
72V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
