Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJPS130PT31-MCopy
Newark Part No.51M8831
Product RangeJPS130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.890 |
| 5+ | $206.330 |
| 10+ | $200.780 |
| 25+ | $193.370 |
| 100+ | $182.260 |
Price for:Each
Minimum: 1
Multiple: 1
$211.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS130PT31-MCopy
Newark Part No.51M8831
Product RangeJPS130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max130W
No. of Outputs3 Output
Power Rating (Forced Cooling)130W @ 18CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 212V
Output Current - Output 23A
Input Voltage AC Min90V
Output Voltage - Output 3-12V
Input Voltage AC Max264V
Output Current - Output 3800mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJPS130 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JPS130PT31-M is an AC/DC enclosed Power Supply with fixed output.
- High Efficiency up to 90%
- Medical Approval (JPS130M Versions)
- 3” x 5” Footprint
- 100 W Convectioncooled
- 130 W Forcedcooled
- Single & Multi Outputs
- 0.9 Typical power factor
- 0.05%/°C Temperature coefficient
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
130W
Power Rating (Forced Cooling)
130W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
JPS130 Series
No. of Outputs
3Outputs
No. of Outputs
3 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
10A
Output Current - Output 2
3A
Output Voltage - Output 3
-12V
Output Current - Output 3
800mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
