Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCP4012S15
Newark Part No.04R8758
Product RangeJCP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 5+ | $138.810 |
| 10+ | $135.270 |
| 25+ | $130.540 |
| 100+ | $123.440 |
Price for:Each
Minimum: 6
Multiple: 6
$832.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCP4012S15
Newark Part No.04R8758
Product RangeJCP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeJCP Series
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width50.8mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Product Overview
A high specification DC/DC converter with very low ripple and noise, high efficiency and continuous short circuit protection. Additional features include automatic thermal protection, remote sense, remote on/off control and input to output isolation. The six-sided metal case minimises EMC emissions and helps even dissipation of heat.
- Six-Sided Metal Case
- Undervoltage Lockout
- -40 to +100C Operating Temperature
- Remote Sense
- Remote On/Off
- 2:1 Input Range
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.66A
Output Current - Output 2
-
Product Range
JCP Series
Input Voltage DC Nom
12V
Width
50.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
18V
Technical Docs (2)
Alternatives for JCP4012S15
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate