Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCL3048S3V3Copy
Newark Part No.04R8753
Product RangeJCL30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 5+ | $83.140 |
| 10+ | $80.950 |
| 25+ | $78.020 |
| 100+ | $73.640 |
Price for:Each
Minimum: 5
Multiple: 5
$415.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCL3048S3V3Copy
Newark Part No.04R8753
Product RangeJCL30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 15.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeJCL30 Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width40.64mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5.5A
Output Current - Output 2
-
Product Range
JCL30 Series
Input Voltage DC Nom
48V
Width
40.64mm
Height
10.2mm
Input Voltage DC Min
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
75V
Technical Docs (2)
Alternatives for JCL3048S3V3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
