Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCL3048D12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 04R8748 |
| Product Range | JCL30 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.710 |
| 5+ | $97.090 |
| 10+ | $94.470 |
| 25+ | $90.980 |
| 100+ | $85.740 |
Price for:Each
Minimum: 1
Multiple: 1
$99.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCL3048D12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 04R8748 |
| Product Range | JCL30 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 30W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1.25A |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 1.25A |
| Product Range | JCL30 Series |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 40.64mm |
| Height | 10.2mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 50.8mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
30 Watt DC/DC converter in an industry standard 2x1.6 inch metal package with a wide 2:1 input range, continuous short circuit protection and remote on/off. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
- 2:1 Input Range
- Continuous Short Circuit Protection
- Fixed 270 kHz Switching Frequency
- Efficiency up to 91%
- Remote On/Off
- -40°C to 100°C Operating Temperature
Applications
Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 1.25A |
| Output Current - Output 2 | 1.25A |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 40.64mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 36V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Product Range | JCL30 Series |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 75V |
Technical Docs (2)
Alternatives for JCL3048D12
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
