Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 5+ | $83.140 |
| 10+ | $80.950 |
| 25+ | $78.020 |
| 100+ | $73.640 |
Price for:Each
Minimum: 5
Multiple: 5
$415.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCL3012S3V3
Newark Part No.04R8741
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 15.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width40.64mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
40.64mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Alternatives for JCL3012S3V3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
