Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCJ0824D12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04R8702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.140 |
| 25+ | $29.040 |
| 100+ | $27.390 |
Price for:Each
Minimum: 10
Multiple: 10
$301.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCJ0824D12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04R8702
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1335mA
Output Voltage - Output 2-12V
Output Current - Output 2335mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
8 Watt DC/DC converter in an industry standard DIP-24 metal case with a wide 2:1 input range, and continuous short circuit protection. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
- 2:1 Input Range
- DIP-24 Metal Package
- 1500 VDC Isolation
- Efficiency up to 85%
- Continuous Short Circuit Protection
- -40°C to 100°C Operating Temperature
Applications
Industrial
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Height
10.16mm
Input Voltage DC Min
18V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
335mA
Output Current - Output 2
335mA
Isolation Voltage
1.5kV
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
