Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCE0312D03
Newark Part No.44Y5580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.890 |
| 25+ | $18.240 |
| 100+ | $17.260 |
Price for:Each
Minimum: 10
Multiple: 10
$188.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCE0312D03
Newark Part No.44Y5580
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1450mA
Output Voltage - Output 2-3.3V
Output Current - Output 2450mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width31.75mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth20.32mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JCE03 series is an isolated 3W DC-DC Converter in an industry standard DIP24 plastic case with fully regulated outputs.
- 2:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- Fully Regulated Output
- 1500VDC Isolation
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
450mA
Output Current - Output 2
450mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
20.32mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
31.75mm
Height
10.16mm
Input Voltage DC Min
9V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate