| Quantity | Price |
|---|---|
| 10+ | $51.070 |
| 25+ | $49.280 |
| 100+ | $46.610 |
Product Information
Product Overview
The KMI series IEC Mineral Insulated Thermocouples. 310 stainless steel models have good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmosphere and typical applications include brick & cement klins, glass industry, heat treatment & annealing furnaces power stations, flues, heat exchangers etc. Inconel® Alloy 600 sheath models have excellent oxidation resistance to 1100°C and typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic fibre production, steam boilers, paper industry etc.
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
- Compact 1.0" x 0.8" Metal Package
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
ITE
2:1
1 Output
1.6A
-
1.5kV
Fixed
Through Hole
25.4mm
36V
No SVHC (15-Jan-2018)
DIP
10W
5V
-
Regulated
24V
20.3mm
10mm
18V
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate