
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCA1024D01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29X2235 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $56.150 |
| 5+ | $54.690 |
| 10+ | $53.240 |
| 25+ | $51.290 |
| 100+ | $48.380 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCA1024D01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29X2235 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 10W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 800mA |
| Output Voltage - Output 2 | -5V |
| Output Current - Output 2 | 800mA |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.3mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The KMI series IEC Mineral Insulated Thermocouples. 310 stainless steel models have good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmosphere and typical applications include brick & cement klins, glass industry, heat treatment & annealing furnaces power stations, flues, heat exchangers etc. Inconel® Alloy 600 sheath models have excellent oxidation resistance to 1100°C and typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic fibre production, steam boilers, paper industry etc.
- Wide 2:1 Input Range
- Fully Regulated Outputs
- 24 Pin Metal Case
- 1500VDC Isolation
- Undervoltage Lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV Approval
- Compact 1.0" x 0.8" Metal Package
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 800mA |
| Output Current - Output 2 | 800mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 25.4mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | -5V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 20.3mm |
| Height | 10mm |
| Input Voltage DC Min | 18V |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
