Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCA0448D01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M6383
Product RangeJCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.350 |
| 5+ | $45.130 |
| 10+ | $43.920 |
| 25+ | $42.300 |
| 100+ | $39.860 |
Price for:Each
Minimum: 1
Multiple: 1
$46.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0448D01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M6383
Product RangeJCA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-5V
Output Current - Output 2400mA
Product RangeJCA Series
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
JCA Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
25.4mm
Input Voltage DC Max
75V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
