Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCA0424S15
Newark Part No.32M6382
Product RangeJCA04 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.380 |
| 25+ | $42.810 |
| 100+ | $40.440 |
Price for:Each
Minimum: 16
Multiple: 16
$710.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0424S15
Newark Part No.32M6382
Product RangeJCA04 Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1280mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Width20.3mm
Height10mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCA04 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Height
10mm
Input Voltage DC Min
18V
Product Range
JCA04 Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
280mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Width
20.3mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate