Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $12.690 |
| 25+ | $12.220 |
| 100+ | $11.530 |
Price for:Each
Minimum: 20
Multiple: 20
$253.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIU2424SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88M0798
Product RangeIU Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeIU Series
Output RegulationRegulated
Input Voltage DC Min18V
Isolation Voltage1kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.2mm
Height11.1mm
Depth21.85mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
IU series is regulated DC-DC converter. The 2W IU series has 1kVDC isolation (optional 3kV) between input and output, continuous short circuit protection is standard. Safety approval is UL62368-1.
- Continuous short circuit protection
- 2:1 input range
- 80% efficiency
- 18-36V input voltage
- 8mA no load input current
- 24V output voltage
- 83mA output current
- 220μF maximum capacitive load
- Operating temperature is -40°C to +85°C
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
11.1mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Product Range
IU Series
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
9.2mm
Depth
21.85mm
Alternatives for IU2424SA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

