Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.860 |
| 25+ | $8.540 |
| 100+ | $8.060 |
Price for:Each
Minimum: 20
Multiple: 20
$177.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITA1215SCopy
Newark Part No.44Y5509
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133.3mA
Output Voltage - Output 2-15V
Output Current - Output 233.3mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width19.5mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth6mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ITA is a dual output, 1W DC/DC Converter in a SIP 9 package with Class B Conducted and Radiated Emissions and 1500VDC isolation.
- Dual Output
- SIP9 Package
- Operating Temperature -40°C to 105°C
- Full Load to 95 °C Ambient
- 1500VDC Isolation
- Class B Conducted & Radiated Emissions
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33.3mA
Output Current - Output 2
33.3mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
6mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
19.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (2)
Alternatives for ITA1215S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
