Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISU0224D15
Newark Part No.22AC3831
Product RangeISU02 Series Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.060 |
| 25+ | $31.910 |
| 100+ | $30.170 |
Price for:Each
Minimum: 10
Multiple: 10
$330.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISU0224D15
Newark Part No.22AC3831
Product RangeISU02 Series Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Approvals & StandardsIEC, UL
DC / DC Converter Output TypeFixed
Width14.9mm
Height8.7mm
DC / DC Converter MountingSurface Mount Device
Depth19mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeISU02 Series Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISU02 series is a 2W, DC to DC converter in compact SMD package which meets class A EN55032 conducted EMC emissions and is approved to UL/cUL62368-1, IEC62368-1 safety standards.
- Regulated Single & Dual Outputs
- Wide 4:1 Input Range
- Compact SMD Package
- 1500VDC Isolation
- Operating Temperature -40°C to 95°C
- ITE Safety Approvals
- Remote On/Off
- Dimension is 0.75" x 0.67" x 0.34" (19mm x 17mm x 8.7mm)
- 1500VDC isolation, remote on/off, wide 4:1 input range
- Operating temperature range from -40°C to 95°C
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
1.5kV
Approvals & Standards
IEC, UL
Width
14.9mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
ISU02 Series Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
19mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate