Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISM0105S15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AC5670
Product RangeISM01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.430 |
| 25+ | $20.660 |
| 100+ | $19.490 |
Price for:Each
Minimum: 10
Multiple: 10
$214.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISM0105S15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AC5670
Product RangeISM01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 168mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeISM01 Series
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width13.7mm
Height10.5mm
DC / DC Converter MountingSurface Mount Device
Approvals & StandardsCB, IEC, UL
Depth18.9mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- International medical safety approvals
- Single & Dual Output
- Compact SMD Package
- 4000 VAC Isolation
- 2 x MOPP at 250 VAC
- 2 µA Patient Leakage Current
- Operating Temperature -40 °C to +95 °C
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
68mA
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
13.7mm
DC / DC Converter Mounting
Surface Mount Device
Depth
18.9mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Product Range
ISM01 Series
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Approvals & Standards
CB, IEC, UL
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
