Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoISH1515A
Newark Part No.44Y5462
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage1.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7mm
DC / DC Converter MountingSurface Mount Device
Depth12.7mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISH series isolated 2W unregulated DC-DC Converter with single output. Input to output isolation is 1500VDC and there is an option (-H) to increase this to 3000VDC.
- Single output
- Industry Standard SMD Pinout
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Depth
12.7mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
15V
Width
8.3mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
13.5V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
