Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISC0324S3V3
Newark Part No.77Y4631
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.700 |
| 25+ | $25.770 |
| 100+ | $24.370 |
Price for:Each
Minimum: 10
Multiple: 10
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISC0324S3V3
Newark Part No.77Y4631
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8.25mm
DC / DC Converter MountingSurface Mount Device
Height18.1mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
ISC03 series is a 4:1 input, regulated, DC-DC converter in a SMD16 surface mount package. The ISC03 provides 1.5KVDC isolation between input and output, the output has overload and short circuit protection, remote On/Off is standard. Safety approvals are UL/cUL60950-1, UL/cUL62368-1.
- Compact SMD package
- 3 year warranty
- Dimension is 0.94 x 0.71 x 0.32inch
- Input voltage is 9-36V
- 3.3V output voltage
- 600mA maximum output current
- 110mA full load input current
- 220μF maximum capacitive load, 75% efficiency
- Overload/overvoltage and short circuit protection
- Operating temperature is -40 to +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
8.25mm
Height
18.1mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CB, IEC, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate