Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISA1215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5378
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.390 |
| 10+ | $6.100 |
| 25+ | $5.670 |
| 50+ | $5.280 |
| 100+ | $4.910 |
| 250+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISA1215Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5378
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width15.24mm
Height7.25mm
DC / DC Converter MountingSurface Mount Device
Depth8.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISA series is a dual output 1W surface mount, isolated DC/DC Converter with 3.3V, 5V, 12V, 15V and 24V nominal input versions.
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 1500VDC Isolation
Applications
Industrial, Clock & Timing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Depth
8.3mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
15.24mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
