Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IHL0212D09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AC2588 |
| Product Range | IHL02 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 5+ | $10.120 |
| 10+ | $9.850 |
| 25+ | $9.490 |
| 100+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IHL0212D09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AC2588 |
| Product Range | IHL02 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 9V |
| Output Current - Output 1 | 111mA |
| Output Voltage - Output 2 | -9V |
| Output Current - Output 2 | 111mA |
| Product Range | IHL02 Series |
| Output Regulation | - |
| Isolation Voltage | 5.2kV |
| Input Voltage DC Nom | 12V |
| Approvals & Standards | EN |
| DC / DC Converter Output Type | Fixed |
| Width | 7.2mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The IHL02 series is a 2W, dual output DC to DC converter in 7 pin SIP package with bipolar outputs for MOSFET and IGBT drives with continuous short circuit protection.
- High Isolation; 5200VDC, 250VAC Working Voltage
- Single & Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- Operating Temperature -40°C to 95°C
- Full Load at 65°C Ambient
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 111mA |
| Output Current - Output 2 | 111mA |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.5mm |
| Input Voltage DC Max | 13.2V |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 9V |
| Output Voltage - Output 2 | -9V |
| Product Range | IHL02 Series |
| Isolation Voltage | 5.2kV |
| Approvals & Standards | EN |
| Width | 7.2mm |
| Height | 10mm |
| Input Voltage DC Min | 10.8V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for IHL0212D09
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
