Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IHA0124S09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AC2573 |
| Product Range | IHA01 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 5+ | $8.620 |
| 10+ | $8.390 |
| 25+ | $8.090 |
| 100+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IHA0124S09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AC2573 |
| Product Range | IHA01 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 9V |
| Output Current - Output 1 | 111mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 6kV |
| Approvals & Standards | EN |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.8mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 12.5mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | IHA01 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The IHA01 series is a 1W dual output DC to DC converter in 7 pin SIP package. This DC to DC converter has bipolar outputs for MOSFET and IGBT drives.
- High Isolation; 6000VDC, 250VAC Working Voltage
- Single & Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- Operating Temperature -40°C to 85°C
- Full Load at 85°C Ambient
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 111mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 6kV |
| Input Voltage DC Nom | 24V |
| Width | 9.8mm |
| Height | 12.5mm |
| Input Voltage DC Min | 21.6V |
| Product Range | IHA01 Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 9V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Approvals & Standards | EN |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.5mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for IHA0124S09
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
