Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.000 |
| 25+ | $13.510 |
| 100+ | $12.780 |
Price for:Each
Minimum: 20
Multiple: 20
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIF1212S
Newark Part No.04R8565
Product RangeIF Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeIF Series
Input Voltage DC Min10.8V
Isolation Voltage1kV
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.2mm
Height10mm
Depth19.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Fully Regulated Output
- Industry Standard Pinout
- Low Ripple and Noise
- 1000VDC Isolation
- MTBF >2million hours
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Product Range
IF Series
Isolation Voltage
1kV
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
10.8V
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
7.2mm
Depth
19.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

