Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $6.460 |
| 25+ | $6.230 |
| 100+ | $5.870 |
Price for:Each
Minimum: 20
Multiple: 20
$129.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA2403SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88M0703
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1151mA
Output Voltage - Output 2-3.3V
Output Current - Output 2151mA
Product RangeIA Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6.09mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth19.3mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MB-ISK series IEC Inconel sheath Mineral Insulated Thermocouple with miniature plug. The highly flexible sheath can be bent/formed to suit many applications and processes.
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
151mA
Output Current - Output 2
151mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6.09mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Product Range
IA Series
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
19.3mm
Input Voltage DC Max
26.4V
Technical Docs (3)
Alternatives for IA2403S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

