Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHRL3024S3K0NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AK4852
Product RangeHRL30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,082.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHRL3024S3K0NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AK4852
Product RangeHRL30 Series
High Voltage Power Supply TypeRegulated
PolarityNegative Output
DC / DC Converter Output TypeProgrammable
Power Rating30W
Output Current Max10mA
Output Current Max10mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-3kV
Input Voltage DC Min22V
Input Voltage DC Max30V
Product RangeHRL30 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Programmable
Output Current Max
10mA
Power Supply Mounting
Through Hole
Output Voltage Max
-3kV
Input Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
30W
Output Current Max
10mA
Output Voltage Min
0V
Input Voltage DC Min
22V
Product Range
HRL30 Series
Alternatives for HRL3024S3K0N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
