Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHRL3024S1K5NCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.66AJ7236
Product RangeHRL30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $895.280 |
Price for:Each
Minimum: 1
Multiple: 1
$895.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHRL3024S1K5NCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.66AJ7236
Product RangeHRL30 Series
High Voltage Power Supply TypeRegulated
PolarityNegative Output
DC / DC Converter Output TypeProgrammable
Power Rating30W
Output Current Max20mA
Output Current Max20mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.5kV
Input Voltage DC Min22V
Input Voltage DC Max30V
Product RangeHRL30 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Programmable
Output Current Max
20mA
Power Supply Mounting
Through Hole
Output Voltage Max
1.5kV
Input Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
Power Rating
30W
Output Current Max
20mA
Output Voltage Min
0V
Input Voltage DC Min
22V
Product Range
HRL30 Series
Alternatives for HRL3024S1K5N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
