Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHRC0524S6K0PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AJ3290
Product RangeHRC05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.290 |
| 5+ | $608.370 |
Price for:Each
Minimum: 1
Multiple: 1
$616.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHRC0524S6K0PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AJ3290
Product RangeHRC05 Series
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating5W
Output Current Max0.83mA
Output Current Max0.83mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max6kV
Input Voltage DC Min22V
Input Voltage DC Max30V
Product RangeHRC05 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Adjustable
Output Current Max
0.83mA
Power Supply Mounting
Through Hole
Output Voltage Max
6kV
Input Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
5W
Output Current Max
0.83mA
Output Voltage Min
0V
Input Voltage DC Min
22V
Product Range
HRC05 Series
Alternatives for HRC0524S6K0P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
